LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW08052K70FKEB product image
Images for reference only

VISHAY CRCW08052K70FKEBRoHS

Manufacturer
MPN
CRCW08052K70FKEB
LCSC Part #
C4050637
Packaging
0805
Customer #
Key Attributes
RES 2.7kΩ ±1% 125mW 0805
Datasheetpdf iconVISHAY CRCW08052K70FKEB

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance2.7kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece
Not available now