Cybermax CMCC1005CR10JSP
| Manufacturer |
Cybermax
Asian Brands |
| Mfr. Part # | CMCC1005CR10JSP |
| LCSC Part # | C405041 |
| Package | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 0.1uH 150mA 2.6Ω 0402 |
| Description | 150mA 100nH ±5% 2.6Ω Multilayer inductor 0402 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cybermax | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
8,500
8,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0063 | $ 0.63 |
1,000+ | $ 0.0049 | $ 4.90 |
3,000+ | $ 0.0042 | $ 12.60 |
10,000+ | $ 0.0037 | $ 37.00 |
50,000+ | $ 0.0033 | $ 165.00 |
100,000+ | $ 0.0031 | $ 310.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$