SHOU HAN 10.0 QTJ6.3
| Manufacturer | SHOU HANAsian Brands |
| MPN | 10.0 QTJ6.3 |
| LCSC Part # | C404966 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN RCPT USB 2.0 Type-A 4POS SMD R/A |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| length | 10mm | |
| Protocol Standard | USB 2.0 | |
| Current Rating-Power | 1.5A | |
| Number of Ports | 1 | |
| Supplementary Features | - | |
| Number of Contacts | 4P | |
| Connector Type | Type-A | |
| Center Height | - | |
| Voltage Rating | 30V | |
| Operating Temperature | -25℃~+85℃ | |
| Mounting Type | Surface Mount, Right Angle | |
| Gender | Female |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 23,090
23,090 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0504$ 0.0479 | $ 0.48 |
| 100+ | $ 0.0403$ 0.0383 | $ 3.83 |
| 300+ | $ 0.0345$ 0.0328 | $ 9.84 |
| 1,000+ | $ 0.0307$ 0.0292 | $ 29.20 |
| 5,000+ | $ 0.0277$ 0.0264 | $ 132.00 |
| 10,000+ | $ 0.0261$ 0.0248 | $ 248.00 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| length | 10mm | |
| Protocol Standard | USB 2.0 | |
| Current Rating-Power | 1.5A | |
| Number of Ports | 1 | |
| Supplementary Features | - | |
| Number of Contacts | 4P | |
| Connector Type | Type-A | |
| Center Height | - | |
| Voltage Rating | 30V | |
| Operating Temperature | -25℃~+85℃ | |
| Mounting Type | Surface Mount, Right Angle | |
| Gender | Female |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



