TDK TFM201610ALMA1R0MTAA
| Manufacturer | |
| Mfr. Part # | TFM201610ALMA1R0MTAA |
| LCSC Part # | C404808 |
| Package | 0806 |
| Customer # | |
| Key Attributes | FIXED IND 1uH 3.1A 50mΩ SMD,1.6x2mm |
| Description | 1uH Thin-Film Inductor 3.1A 50mΩ Nonstandard AEC-Q200 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Package | 0806 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,092 
5,092
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3117 | $ 0.31 |
10+ | $ 0.2443 | $ 2.44 |
30+ | $ 0.2154 | $ 6.46 |
100+ | $ 0.1794 | $ 17.94 |
500+ | $ 0.1634 | $ 81.70 |
1,000+ | $ 0.1537 | $ 153.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$