TDK MLG0603P22NHTD25
| Manufacturer | |
| Mfr. Part # | MLG0603P22NHTD25 |
| LCSC Part # | C404586 |
| Package | 0201 |
| Customer # | |
| Key Attributes | FIXED IND 22nH 150mA 1.31Ω 0201 |
| Description | 22nH 150mA 1.31Ω Standard AEC-Q200 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
In-Stock:
8,500 
8,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.0428 | $ 0.04 |
10+ | $ 0.0343 | $ 0.34 |
30+ | $ 0.03 | $ 0.90 |
100+ | $ 0.0268 | $ 2.68 |
500+ | $ 0.0242 | $ 12.10 |
1,000+ | $ 0.023 | $ 23.00 |
Standard Packaging 15000/Full
Reel | ||
Better price for more quantity?
$