TDK MLF1608E100JTD25
| Manufacturer | |
| MPN | MLF1608E100JTD25 |
| LCSC Part # | C404531 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 10uH 10mA 1Ω 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Current Rating | 10mA | |
| Inductance | 10uH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 30MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 1Ω | |
| Type | Multilayer inductor | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | 30@2MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5333 | $ 0.53 |
| 10+ | $ 0.4303 | $ 4.30 |
| 30+ | $ 0.3858 | $ 11.57 |
| 100+ | $ 0.3289 | $ 32.89 |
| 500+ | $ 0.292 | $ 146.00 |
| 1,000+ | $ 0.2766 | $ 276.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Current Rating | 10mA | |
| Inductance | 10uH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 30MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 1Ω | |
| Type | Multilayer inductor | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | 30@2MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

