LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-PA3F1213V product image
  • ERJ-PA3F1213V thumbnail 1
  • ERJ-PA3F1213V thumbnail 2
  • ERJ-PA3F1213V thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

PANASONIC ERJ-PA3F1213VRoHS

Manufacturer
MPN
ERJ-PA3F1213V
LCSC Part #
C4045266
Packaging
0603
Customer #
Key Attributes
RES 121000Ω ±1% 250mW 0603
Datasheetpdf iconPANASONIC ERJ-PA3F1213V
In-Stock: 4,860
4,860 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0369$ 0.74
200+$ 0.0291$ 5.82
600+$ 0.0248$ 14.88
5,000+$ 0.0223$ 111.50
10,000+$ 0.02$ 200.00
20,000+$ 0.0188$ 376.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0603
Power(Watts)250mW
Resistance121kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece