Images are for reference only
EDA Models

TDK MLF1608DR22JTD25

Manufacturer
Mfr. Part #
MLF1608DR22JTD25
LCSC Part #
C404513
Package
0603
Customer #
Key Attributes
FIXED IND 220nH 150mA 300mΩ 0603
Description
220nH Multilayer Inductor 150mA 300mΩ Standard AEC-Q200
Datasheet pdf icon TDK MLF1608DR22JTD25

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Inductors, Coils, Chokes/Fixed Inductors
Manufacturer TDK
Package 0603
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8504500000
USHTS 8504508000
TARIC 8504500010
CAHTS 8504500000
BRHTS 85045000
INHTS 85045010
MXHTS 8504.50.01

Related Resources

Type Link
Datasheet pdf icon TDK MLF1608DR22JTD25
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 4000
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 0.0653 $ 0.07
200+
$ 0.0253 $ 5.06
500+
$ 0.0244 $ 12.20
1,000+
$ 0.024 $ 24.00
Standard Packaging 4000/Full Reel