TDK MLF2012C680KTD25
| Manufacturer | |
| Mfr. Part # | MLF2012C680KTD25 |
| LCSC Part # | C404481 |
| Package | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 68uH 2mA 2Ω 0805 |
| Description | 68uH Multilayer Inductor 2mA 2Ω Standard AEC-Q200 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1049 | $ 0.52 |
50+ | $ 0.0844 | $ 4.22 |
150+ | $ 0.0741 | $ 11.12 |
500+ | $ 0.0664 | $ 33.20 |
2,000+ | $ 0.055 | $ 110.00 |
4,000+ | $ 0.0519 | $ 207.60 |
Standard Packaging 2000/Full
Reel | ||