TDK MLF2012C220KTD25
| Manufacturer | |
| MPN | MLF2012C220KTD25 |
| LCSC Part # | C404475 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 22uH 5mA 450mΩ 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Current Rating | 5mA | |
| Inductance | 22uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 18MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 450mΩ | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | 30@1MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1286 | $ 0.13 |
| 10+ | $ 0.1261 | $ 1.26 |
| 30+ | $ 0.1244 | $ 3.73 |
| 100+ | $ 0.1227 | $ 12.27 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Current Rating | 5mA | |
| Inductance | 22uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 18MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 450mΩ | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | 30@1MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



