TDK MLF2012A1R0KTD25
| Manufacturer | |
| Mfr. Part # | MLF2012A1R0KTD25 |
| LCSC Part # | C404463 |
| Package | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 1uH 80mA 150mΩ 0805 |
| Description | 1uH Multilayer Inductor 80mA 150mΩ Standard AEC-Q200 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0719 | $ 0.07 |
10+ | $ 0.0575 | $ 0.58 |
30+ | $ 0.0503 | $ 1.51 |
100+ | $ 0.045 | $ 4.50 |
500+ | $ 0.0407 | $ 20.35 |
1,000+ | $ 0.0385 | $ 38.50 |
Standard Packaging 4000/Full
Reel | ||