DIODES DMN61D8LQ-13
| Manufacturer | |
| Mfr. Part # | DMN61D8LQ-13 |
| LCSC Part # | C404366 |
| Package | SOT-23-3 |
| Customer # | |
| Description | 60V 470mA 2.4Ω@3V 2V@1mA 1 N-channel 610mW SOT-23-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Package | SOT-23-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.468 | $ 0.47 |
10+ | $ 0.3756 | $ 3.76 |
30+ | $ 0.3356 | $ 10.07 |
100+ | $ 0.2864 | $ 28.64 |
500+ | $ 0.2648 | $ 132.40 |
1,000+ | $ 0.251 | $ 251.00 |
2,000+ | $ 0.2479 | $ 495.80 |
4,000+ | $ 0.2463 | $ 985.20 |
Standard Packaging 1000/Full
Reel | ||