NCC EKXJ451EC3470ML25S
| Manufacturer | |
| Mfr. Part # | EKXJ451EC3470ML25S |
| LCSC Part # | C404356 |
| Package | Through Hole,D16xL25mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 450V TH |
| Description | 7.5mm 47uF 450V ±20% 500mA@120Hz Through Hole,D16xL25mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Package | Through Hole,D16xL25mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
163 
163
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3446 | $ 1.34 |
10+ | $ 1.1479 | $ 11.48 |
50+ | $ 0.9082 | $ 45.41 |
100+ | $ 0.7853 | $ 78.53 |
500+ | $ 0.73 | $ 365.00 |
1,000+ | $ 0.7054 | $ 705.40 |
2,000+ | $ 0.6977 | $ 1395.40 |
4,000+ | $ 0.6931 | $ 2772.40 |
Standard Packaging 50/Full
Bag | ||
Better price for more quantity?
$