UMW NDC7002N(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | NDC7002N(UMW) |
| LCSC Part # | C404322 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 50V 510mA SOT-23-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | UMW | |
| Packaging | SOT-23-6 | |
| Current - Continuous Drain(Id) | 510mA | |
| RDS(on) | 1Ω@10V | |
| Pd - Power Dissipation | 960mW | |
| Gate Threshold Voltage (Vgs(th)) | 1.9V | |
| Drain to Source Voltage | 50V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 20pF | |
| Gate Charge(Qg) | 1nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 13pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 67,755
67,755 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1027 | $ 0.51 |
| 50+ | $ 0.0804 | $ 4.02 |
| 150+ | $ 0.0692 | $ 10.38 |
| 500+ | $ 0.0608 | $ 30.40 |
| 3,000+ | $ 0.0509 | $ 152.70 |
| 6,000+ | $ 0.0475 | $ 285.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
