MEIHUA MHS190CRWDT
| Manufacturer | MEIHUAAsian Brands |
| MPN | MHS190CRWDT |
| LCSC Part # | C404277 |
| Packaging | SMD,1.6x0.6mm |
| Customer # | |
| Key Attributes | LED RED, WHITE FROSTED YELLOW LENS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | MEIHUA | |
| Packaging | SMD,1.6x0.6mm | |
| Forward Current | 5mA | |
| Voltage - Forward(Vf) | 1.6V~2.2V;2.6V~3.1V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 617nm~627nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 36mcd;225mcd | |
| Installation method | Side View Mount | |
| Color Temperature | - | |
| Peak Wavelength | 632nm | |
| Lens Color | Frosted Yellow Lens | |
| Viewing Angle | 130° | |
| Illumination Color | Red, White | |
| Lamp Holder Type | - | |
| Power(Watts) | 60mW;40mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
0602 package Side view LED Lens Color: Yellow Diffused Emitted color:
- Red
- White Chips materials:
- AlGaInP
- InGaN
Features
AI Translation
- High reliability and stability
- High intensity and reliability
- High quality, low power consumption, and low cost
- High quality, Low power requirement and low cost
- IC compatible, easy assembly
- IC compatible, Easy assembly
- RoHS compliant
- ROHS COMPLIANC
- Lead-free product
- Pb FREE PRODUCTS
- ESD withstand voltage: 2000V/150V (HBM)
- ESD 2000V/150V(HBM).
In-Stock: 13,970
13,970 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0653$ 0.0196 | $ 0.10 |
| 50+ | $ 0.0581$ 0.0175 | $ 0.88 |
| 150+ | $ 0.0545$ 0.0164 | $ 2.46 |
| 500+ | $ 0.0517$ 0.0156 | $ 7.80 |
| 3,000+ | $ 0.0437$ 0.0132 | $ 39.60 |
| 6,000+ | $ 0.0426$ 0.0128 | $ 76.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | MEIHUA | |
| Packaging | SMD,1.6x0.6mm | |
| Forward Current | 5mA | |
| Voltage - Forward(Vf) | 1.6V~2.2V;2.6V~3.1V | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 617nm~627nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 36mcd;225mcd | |
| Installation method | Side View Mount | |
| Color Temperature | - | |
| Peak Wavelength | 632nm | |
| Lens Color | Frosted Yellow Lens | |
| Viewing Angle | 130° | |
| Illumination Color | Red, White | |
| Lamp Holder Type | - | |
| Power(Watts) | 60mW;40mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
0602 package Side view LED Lens Color: Yellow Diffused Emitted color:
- Red
- White Chips materials:
- AlGaInP
- InGaN
Features
AI Translation
- High reliability and stability
- High intensity and reliability
- High quality, low power consumption, and low cost
- High quality, Low power requirement and low cost
- IC compatible, easy assembly
- IC compatible, Easy assembly
- RoHS compliant
- ROHS COMPLIANC
- Lead-free product
- Pb FREE PRODUCTS
- ESD withstand voltage: 2000V/150V (HBM)
- ESD 2000V/150V(HBM).
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



