VISHAY MMA02040C7503FB300
| Manufacturer | |
| MPN | MMA02040C7503FB300 |
| LCSC Part # | C4041676 |
| Packaging | 0204 |
| Customer # | |
| Key Attributes | RES 750kΩ ±1% 400mW 0204 |
| Description | 400mW 750kΩ Thin Film Resistor ±50ppm/℃ ±1% 0204 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0204 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,970
2,970
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1136 | $ 0.57 |
50+ | $ 0.0904 | $ 4.52 |
150+ | $ 0.0788 | $ 11.82 |
500+ | $ 0.0701 | $ 35.05 |
3,000+ | $ 0.0632 | $ 189.60 |
6,000+ | $ 0.0597 | $ 358.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$