LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
19% OFF
ADI ADR3440ARJZ-R7 product image
  • ADR3440ARJZ-R7 thumbnail 1
  • ADR3440ARJZ-R7 thumbnail 2
  • ADR3440ARJZ-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADR3440ARJZ-R7RoHS

Manufacturer
MPN
ADR3440ARJZ-R7
LCSC Part #
C404007
Packaging
SOT-23-6
Customer #
Key Attributes
Ultra-low-power, high-precision reference voltage source
Datasheetpdf iconADI ADR3440ARJZ-R7
In-Stock: 272
272 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.3787$ 2.7368$ 2.74
10+$ 2.8766$ 2.3301$ 23.30
30+$ 2.5629$ 2.0760$ 62.28
100+$ 2.0721$ 1.6784$ 167.84
500+$ 1.9259$ 1.5600$ 780.00
1,000+$ 1.8641$ 1.5100$ 1510.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerADI
PackagingSOT-23-6
Output Voltage4.096V
Quiescent Current100uA
Tolerance±0.1%
Voltage - Supply4.3V~5.5V
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz29uVp-p
Output Current10mA
FeaturesEnable/disable;Built-in output buffer
Noise - 10Hz to 10kHz53uVrms
Operating Temperature-40℃~+125℃
Output TypeFixed

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

ADR3412/ADR3420/ADR3425/ADR3430/ADR3433/ADR3440/ADR3450 are low cost, low power, high precision CMOS voltage references featuring ±0.1% initial accuracy, low operating current, and low output noise, housed in a compact SOT-23 package. To achieve high precision, the output voltage and temperature coefficient are digitally trimmed during final assembly. Low output voltage temperature hysteresis and low long-term output voltage drift further enhance the stability and system reliability of these devices. In addition, the low operating current (100 μA maximum) makes these devices suitable for low power applications, while the low output noise helps maintain signal integrity in critical signal processing systems. These CMOS voltage references offer a wide output voltage range, and all devices are rated for the -40°C to +125°C extended industrial temperature range.

Features

AI Translation
  • Initial accuracy: ±0.1% (max)
  • Temperature coefficient: 8 ppm/°C (max)
  • Operating temperature range: -40°C to +125°C
  • Output current: +10 mA source / -3 mA sink
  • Low quiescent current: 100 μA (max)
  • Low dropout: 250 mV (2 mA)
  • Output noise (0.1 Hz to 10 Hz): < 10 μVₚ₋ₚ (1.2 V, typical)
  • 6-pin SOT-23 package

Applications

AI Translation
  • Precision data acquisition systems
  • Industrial instrumentation
  • Medical equipment
  • Battery-powered devices