LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
6% OFF
ADI ADR4550BRZ-R7 product image
  • ADR4550BRZ-R7 thumbnail 1
  • ADR4550BRZ-R7 thumbnail 2
  • ADR4550BRZ-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADR4550BRZ-R7RoHS

Manufacturer
MPN
ADR4550BRZ-R7
LCSC Part #
C404005
Packaging
SOIC-8
Customer #
Key Attributes
Ultra-low noise, high precision voltage reference
Datasheetpdf iconADI ADR4550BRZ-R7
In-Stock: 802
802 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.0727$ 9.4684$ 9.47
10+$ 8.8323$ 8.3024$ 83.02
30+$ 7.5415$ 7.0891$ 212.67
100+$ 6.9074$ 6.4930$ 649.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerADI
PackagingSOIC-8
Output Voltage5V
Quiescent Current950uA
Tolerance±0.02%
Voltage - Supply5.1V~15V
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz2.8uVp-p
Output Current10mA
Features-
Noise - 10Hz to 10kHz-
Operating Temperature-40℃~+125℃
Output TypeFixed

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ADR4520/ADR4525/ADR4530/ADR4533/ADR4540/ADR4550 are high precision, low power, low noise voltage references with a maximum initial error of ±0.02%, excellent temperature stability, and low output noise. This family of voltage references employs an innovative core topology to achieve high accuracy while delivering industry-leading temperature stability and noise performance. The devices' low thermal hysteresis and low long-term output voltage drift further improve system accuracy over lifetime and temperature range. A maximum operating current of 950 μA and a maximum dropout voltage of 300 mV make these devices ideal for portable applications. The ADR4520/ADR4525/ADR4530/ADR4533/ADR4540/ADR4550 voltage references are available in 8-lead SOIC packages and offer a wide range of output voltages. All devices are rated over the −40°C to +125°C extended industrial temperature range. The ADR4525W is available in an 8-lead SOIC package and meets automotive application standards.

Features

AI Translation
  • Maximum temperature coefficient: 1 ppm/°C (Grade C, 0°C to +70°C), 2 ppm/°C (Grade B, −40°C to +125°C)
  • Output noise (0.1 Hz to 70 Hz): 1 μVp-p (typical, at Vout = 2.048 V)
  • Initial output voltage error: Grade B: ±0.02% (maximum)
  • Input voltage range: 3 V to 15 V
  • Operating temperature: Grade A and B: −40°C to +125°C; Grade C: 0°C to +70°C
  • Output current: +10 mA source / −10 mA sink
  • Low quiescent current: 950 μA (maximum)
  • Low dropout: 300 mV (Vout ≥ 3 V)
  • 8-pin SOIC package
  • Automotive qualified
  • Long-term drift: 51 ppm (typical) / 4500 hours

Applications

AI Translation
  • Precision data acquisition systems
  • High-resolution data converters
  • High-accuracy measurement devices
  • Industrial instrumentation
  • Medical equipment
  • Automotive battery monitoring