Yajingxin TAXM8M4RFDCET2T
| Manufacturer |
Yajingxin
Asian Brands |
| Mfr. Part # | TAXM8M4RFDCET2T |
| LCSC Part # | C403948 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 8MHz 12pF SMD |
| Description | Crystal 8MHz ±20ppm 12pF 250Ω SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Yajingxin | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
269,930 
269,930
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1303 | $ 0.65 |
50+ | $ 0.1067 | $ 5.34 |
150+ | $ 0.0945 | $ 14.18 |
500+ | $ 0.0845 | $ 42.25 |
3,000+ | $ 0.0647 | $ 194.10 |
6,000+ | $ 0.0623 | $ 373.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$