Hangzhou Silan Microelectronics SBD20C100T
| Manufacturer |
Hangzhou Silan Microelectronics
Asian Brands |
| Mfr. Part # | SBD20C100T |
| LCSC Part # | C403815 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V TO-220 |
| Description | Diode 100V 20A Through Hole TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
45
45
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2126 | $ 1.06 |
50+ | $ 0.167 | $ 8.35 |
150+ | $ 0.1474 | $ 22.11 |
500+ | $ 0.123 | $ 61.50 |
2,000+ | $ 0.1121 | $ 224.20 |
5,000+ | $ 0.1056 | $ 528.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$