PANASONIC EEHZS1J151P
| Manufacturer | |
| Mfr. Part # | EEHZS1J151P |
| LCSC Part # | C403804 |
| Package | SMD,D10xL16.5mm |
| Customer # | |
| Key Attributes | CAP ALUM HYBRID 150uF ±20% 63V SMD |
| Description | 150uF 63V Aluminum - Polymer Capacitors 4000hrs@135℃ Surface Mount D10xL16.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Package | SMD,D10xL16.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
103
103
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4977 | $ 1.50 |
10+ | $ 1.2393 | $ 12.39 |
30+ | $ 1.0974 | $ 32.92 |
250+ | $ 0.9379 | $ 234.48 |
500+ | $ 0.8661 | $ 433.05 |
1,000+ | $ 0.8342 | $ 834.20 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$