DreamLNK F5-2.4G
| Manufacturer |
DreamLNK
Asian Brands |
| Mfr. Part # | F5-2.4G |
| LCSC Part # | C403726 |
| Package | - |
| Customer # | |
| Key Attributes | 2400 - 2500MHz (FPC) antenna |
| Description | 1.3 3dBi 2.45GHz RF Antennas RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | DreamLNK | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
1,408
1,408
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7309 | $ 0.73 |
10+ | $ 0.587 | $ 5.87 |
30+ | $ 0.5134 | $ 15.40 |
100+ | $ 0.4415 | $ 44.15 |
500+ | $ 0.3983 | $ 199.15 |
1,000+ | $ 0.3775 | $ 377.50 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$