TI ULQ2003ADR
| Manufacturer | |
| Mfr. Part # | ULQ2003ADR |
| LCSC Part # | C40369 |
| Package | SOIC-16 |
| Customer # | |
| Description | 50V Seven channels BJT 500mA SOIC-16 Bipolar Transistor Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | TI | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1
1
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.899 | $ 0.90 |
10+ | $ 0.7427 | $ 7.43 |
30+ | $ 0.6638 | $ 19.91 |
100+ | $ 0.5849 | $ 58.49 |
500+ | $ 0.5381 | $ 269.05 |
1,000+ | $ 0.4737 | $ 473.70 |
Standard Packaging 2500/Full
Reel | ||