ADI ADR4533ARZ-R7
| Manufacturer | |
| MPN | ADR4533ARZ-R7 |
| LCSC Part # | C403648 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Ultra-low noise, high precision voltage reference |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Voltage | 3.3V | |
| Quiescent Current | 950uA | |
| Tolerance | ±0.04% | |
| Voltage - Supply | 3.4V~15V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 2.1uVp-p | |
| Output Current | 10mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADR4520/ADR4525/ADR4530/ADR4533/ADR4540/ADR4550 are high precision, low power, low noise voltage references with a maximum initial error of ±0.02%, excellent temperature stability, and low output noise. This family of voltage references employs an innovative core topology to achieve high accuracy while delivering industry-leading temperature stability and noise performance. The devices' low thermal hysteresis and low long-term output voltage drift further improve system accuracy over lifetime and temperature range. A maximum operating current of 950 μA and a maximum dropout voltage of 300 mV make these devices ideal for portable applications. The ADR4520/ADR4525/ADR4530/ADR4533/ADR4540/ADR4550 voltage references are available in 8-lead SOIC packages and offer a wide range of output voltages. All devices are rated over the −40°C to +125°C extended industrial temperature range. The ADR4525W is available in an 8-lead SOIC package and meets automotive application standards.
Features
- Maximum temperature coefficient: 1 ppm/°C (Grade C, 0°C to +70°C), 2 ppm/°C (Grade B, −40°C to +125°C)
- Output noise (0.1 Hz to 70 Hz): 1 μVp-p (typical, at Vout = 2.048 V)
- Initial output voltage error: Grade B: ±0.02% (maximum)
- Input voltage range: 3 V to 15 V
- Operating temperature: Grade A and B: −40°C to +125°C; Grade C: 0°C to +70°C
- Output current: +10 mA source / −10 mA sink
- Low quiescent current: 950 μA (maximum)
- Low dropout: 300 mV (Vout ≥ 3 V)
- 8-pin SOIC package
- Automotive qualified
- Long-term drift: 51 ppm (typical) / 4500 hours
Applications
- Precision data acquisition systems
- High-resolution data converters
- High-accuracy measurement devices
- Industrial instrumentation
- Medical equipment
- Automotive battery monitoring
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.3045$ 11.3202 | $ 11.32 |
| 10+ | $ 10.6526$ 9.8004 | $ 98.00 |
| 30+ | $ 9.202$ 8.4659 | $ 253.98 |
| 100+ | $ 8.3599$ 7.6912 | $ 769.12 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Voltage | 3.3V | |
| Quiescent Current | 950uA | |
| Tolerance | ±0.04% | |
| Voltage - Supply | 3.4V~15V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 2.1uVp-p | |
| Output Current | 10mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADR4520/ADR4525/ADR4530/ADR4533/ADR4540/ADR4550 are high precision, low power, low noise voltage references with a maximum initial error of ±0.02%, excellent temperature stability, and low output noise. This family of voltage references employs an innovative core topology to achieve high accuracy while delivering industry-leading temperature stability and noise performance. The devices' low thermal hysteresis and low long-term output voltage drift further improve system accuracy over lifetime and temperature range. A maximum operating current of 950 μA and a maximum dropout voltage of 300 mV make these devices ideal for portable applications. The ADR4520/ADR4525/ADR4530/ADR4533/ADR4540/ADR4550 voltage references are available in 8-lead SOIC packages and offer a wide range of output voltages. All devices are rated over the −40°C to +125°C extended industrial temperature range. The ADR4525W is available in an 8-lead SOIC package and meets automotive application standards.
Features
- Maximum temperature coefficient: 1 ppm/°C (Grade C, 0°C to +70°C), 2 ppm/°C (Grade B, −40°C to +125°C)
- Output noise (0.1 Hz to 70 Hz): 1 μVp-p (typical, at Vout = 2.048 V)
- Initial output voltage error: Grade B: ±0.02% (maximum)
- Input voltage range: 3 V to 15 V
- Operating temperature: Grade A and B: −40°C to +125°C; Grade C: 0°C to +70°C
- Output current: +10 mA source / −10 mA sink
- Low quiescent current: 950 μA (maximum)
- Low dropout: 300 mV (Vout ≥ 3 V)
- 8-pin SOIC package
- Automotive qualified
- Long-term drift: 51 ppm (typical) / 4500 hours
Applications
- Precision data acquisition systems
- High-resolution data converters
- High-accuracy measurement devices
- Industrial instrumentation
- Medical equipment
- Automotive battery monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



