UNI-ROYAL 2010W2F150JT4E
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | 2010W2F150JT4E |
| LCSC Part # | C40361 |
| Package | 2010 |
| Customer # | |
| Key Attributes | RES 15Ω ±1% 500mW 2010 |
| Description | 15Ω ±1% 500mW 2010 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Package | 2010 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 8 |
| Multiple | 8 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
8
8
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
8+ | $ 0.0247 | $ 0.20 |
80+ | $ 0.0193 | $ 1.54 |
240+ | $ 0.0162 | $ 3.89 |
1,600+ | $ 0.0144 | $ 23.04 |
3,200+ | $ 0.0128 | $ 40.96 |
8,000+ | $ 0.012 | $ 96.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$