PANASONIC ERJ-8BWJR082V
| Manufacturer | |
| Mfr. Part # | ERJ-8BWJR082V |
| LCSC Part # | C4033131 |
| Package | 1206 |
| Customer # | |
| Key Attributes | RES 0.082Ω ±5% 1W 1206 |
| Description | 1W 82mΩ 0ppm/℃~+100ppm/℃ Thick Film Resistor ±5% 1206 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
798 
798
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.1266 $ 0.0127 | $ 0.01 |
10+ | $ 0.1124 $ 0.0113 | $ 0.11 |
30+ | $ 0.1063 $ 0.0107 | $ 0.32 |
100+ | $ 0.0987 $ 0.0099 | $ 0.99 |
500+ | $ 0.0954 $ 0.0096 | $ 4.80 |
1,000+ | $ 0.0933 $ 0.0094 | $ 9.40 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$