PANASONIC ERJ3EKF6341V
| Manufacturer | |
| Mfr. Part # | ERJ3EKF6341V |
| LCSC Part # | C403310 |
| Package | 0603 |
| Customer # | |
| Key Attributes | RES 6.34kΩ ±1% 100mW 0603 |
| Description | 6.34kΩ ±1% 100mW 0603 Thick Film Resistor AEC-Q200 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0101 | $ 0.51 |
500+ | $ 0.0081 | $ 4.05 |
1,500+ | $ 0.0069 | $ 10.35 |
5,000+ | $ 0.0052 | $ 26.00 |
25,000+ | $ 0.0046 | $ 115.00 |
50,000+ | $ 0.0043 | $ 215.00 |
Standard Packaging 5000/Full
Reel | ||