LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ3EKF3652V product image
  • ERJ3EKF3652V thumbnail 1
  • ERJ3EKF3652V thumbnail 2
  • ERJ3EKF3652V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERJ3EKF3652VRoHS

Manufacturer
MPN
ERJ3EKF3652V
LCSC Part #
C403185
Packaging
0603
Customer #
Key Attributes
RES 36.5kΩ ±1% 100mW 0603
Datasheetpdf iconPANASONIC ERJ3EKF3652V
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.006$ 0.60
1,000+$ 0.0049$ 4.90
5,000+$ 0.0037$ 18.50
10,000+$ 0.0033$ 33.00
50,000+$ 0.003$ 150.00
100,000+$ 0.0028$ 280.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0603
Resistance36.5kΩ
Power(Watts)100mW
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece