LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ3EKF2263V product image
  • ERJ3EKF2263V thumbnail 1
  • ERJ3EKF2263V thumbnail 2
  • ERJ3EKF2263V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERJ3EKF2263VRoHS

Manufacturer
MPN
ERJ3EKF2263V
LCSC Part #
C403081
Packaging
0603
Customer #
Key Attributes
RES 226kΩ ±1% 100mW 0603
Datasheetpdf iconPANASONIC ERJ3EKF2263V
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0098$ 0.49
500+$ 0.0078$ 3.90
1,500+$ 0.0066$ 9.90
5,000+$ 0.0059$ 29.50
25,000+$ 0.0053$ 132.50
50,000+$ 0.005$ 250.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0603
Resistance226kΩ
Power(Watts)100mW
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece