LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ3EKF1781V product image
  • ERJ3EKF1781V thumbnail 1
  • ERJ3EKF1781V thumbnail 2
  • ERJ3EKF1781V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERJ3EKF1781VRoHS

Manufacturer
MPN
ERJ3EKF1781V
LCSC Part #
C403029
Packaging
0603
Customer #
Key Attributes
RES 1.78kΩ ±1% 100mW 0603
Datasheetpdf iconPANASONIC ERJ3EKF1781V
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0099$ 0.50
500+$ 0.0079$ 3.95
1,500+$ 0.0068$ 10.20
5,000+$ 0.0062$ 31.00
25,000+$ 0.0056$ 140.00
50,000+$ 0.0053$ 265.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0603
Power(Watts)100mW
Resistance1.78kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece