CapXon DV100M050C055ETR
| Manufacturer |
CapXon
Asian Brands |
| Mfr. Part # | DV100M050C055ETR |
| LCSC Part # | C402529 |
| Package | SMD,D5xL5.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 10uF ±20% 50V SMD |
| Description | 10uF ±20% 50V Aluminum Electrolytic Capacitors 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | CapXon | |
| Package | SMD,D5xL5.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
12,530 
12,530
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0275 | $ 0.28 |
100+ | $ 0.0239 | $ 2.39 |
300+ | $ 0.0221 | $ 6.63 |
1,000+ | $ 0.0207 | $ 20.70 |
5,000+ | $ 0.0196 | $ 98.00 |
10,000+ | $ 0.0191 | $ 191.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$