LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCS12062K20FKEA product image
Images for reference only

VISHAY RCS12062K20FKEARoHS

Manufacturer
MPN
RCS12062K20FKEA
LCSC Part #
C4024122
Packaging
1206
Customer #
Key Attributes
RES 2.2kΩ ±1% 500mW 1206
Datasheetpdf iconVISHAY RCS12062K20FKEA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0425$ 0.04
200+$ 0.0165$ 3.30
500+$ 0.0159$ 7.95
1,000+$ 0.0156$ 15.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)500mW
Resistance2.2kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece