LGE MMBT3904LT1
| Manufacturer | LGEAsian Brands |
| MPN | MMBT3904LT1 |
| LCSC Part # | C402272 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 40V 100mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | LGE | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 250mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -65℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 300mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Epitaxial planar die construction.
- Complementary PNP type available (MMBT3906).
- Collector Current Capability lCM = 200mA.
- Collector-emitter Voltage VCEO = 40V.
Applications
AI Translation
- General switching and amplification
In-Stock: 11,300
11,300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0132 | $ 0.66 |
| 500+ | $ 0.0104 | $ 5.20 |
| 3,000+ | $ 0.0085 | $ 25.50 |
| 6,000+ | $ 0.0076 | $ 45.60 |
| 24,000+ | $ 0.0068 | $ 163.20 |
| 51,000+ | $ 0.0064 | $ 326.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



