PANASONIC ERA-3AEB1403V
| Manufacturer | |
| Mfr. Part # | ERA-3AEB1403V |
| LCSC Part # | C4020746 |
| Package | 0603 |
| Customer # | |
| Key Attributes | RES 140000Ω ±0.1% 0.1W 0603 |
| Description | 100mW 140kΩ Thin Film Resistor ±25ppm/℃ ±0.1% 0603 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
9,315
9,315
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0755 | $ 0.38 |
50+ | $ 0.0605 | $ 3.03 |
150+ | $ 0.0531 | $ 7.97 |
500+ | $ 0.0475 | $ 23.75 |
2,500+ | $ 0.043 | $ 107.50 |
5,000+ | $ 0.0407 | $ 203.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$