LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW04023R83FKED product image
  • CRCW04023R83FKED thumbnail 1
  • CRCW04023R83FKED thumbnail 2
  • CRCW04023R83FKED thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW04023R83FKEDRoHS

Manufacturer
MPN
CRCW04023R83FKED
LCSC Part #
C4020623
Packaging
0402
Customer #
Key Attributes
RES 3.83Ω ±1% 62.5mW 0402
Datasheetpdf iconVISHAY CRCW04023R83FKED
In-Stock: 7,920
7,920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0246$ 0.49
200+$ 0.0194$ 3.88
600+$ 0.0165$ 9.90
2,000+$ 0.0148$ 29.60
10,000+$ 0.0133$ 133.00
20,000+$ 0.0125$ 250.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)62.5mW
Resistance3.83Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece