PANASONIC EEVFK1A222Q
| Manufacturer | |
| Mfr. Part # | EEVFK1A222Q |
| LCSC Part # | C401965 |
| Package | SMD |
| Customer # | |
| Description | 2200uF 10V ±20% 825mA@120Hz SMD Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.9702 | $ 0.97 |
10+ | $ 0.7913 | $ 7.91 |
30+ | $ 0.7034 | $ 21.10 |
100+ | $ 0.6155 | $ 61.55 |
500+ | $ 0.543 | $ 271.50 |
1,000+ | $ 0.5152 | $ 515.20 |
Standard Packaging 200/Full
Reel | ||