PANASONIC EEETK1A472AM
| Manufacturer | |
| Mfr. Part # | EEETK1A472AM |
| LCSC Part # | C401902 |
| Package | SMD,D18xL16.5mm |
| Customer # | |
| Description | ±20% 10V 4700uF 75mΩ@100kHz SMD,D18xL16.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Package | SMD,D18xL16.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 125 |
| Sales Unit | Piece |
In-Stock:
115
115
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.2012 | $ 2.20 |
10+ | $ 1.8681 | $ 18.68 |
30+ | $ 1.6595 | $ 49.79 |
100+ | $ 1.4462 | $ 144.62 |
500+ | $ 1.3497 | $ 674.85 |
1,000+ | $ 1.3077 | $ 1307.70 |
Standard Packaging 125/Full
Reel | ||
Better price for more quantity?
$