PANASONIC EEEHB1A101AP
| Manufacturer | |
| Mfr. Part # | EEEHB1A101AP |
| LCSC Part # | C401790 |
| Package | SMD,D8xL6.2mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 10V SMD |
| Description | 100uF ±20% 10V Aluminum Electrolytic Capacitors 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Package | SMD,D8xL6.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4134 | $ 0.41 |
10+ | $ 0.3335 | $ 3.34 |
30+ | $ 0.2997 | $ 8.99 |
100+ | $ 0.2567 | $ 25.67 |
500+ | $ 0.2305 | $ 115.25 |
1,000+ | $ 0.2183 | $ 218.30 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$