LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW06031K18FKEBC product image
Images for reference only

VISHAY CRCW06031K18FKEBCRoHS

Manufacturer
MPN
CRCW06031K18FKEBC
LCSC Part #
C4015649
Packaging
0603
Customer #
Key Attributes
RES 1.18kΩ ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW06031K18FKEBC
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0036$ 0.01
200+$ 0.0014$ 0.28
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance1.18kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece