TE Connectivity CRGP2010F68K
| Manufacturer | |
| Mfr. Part # | CRGP2010F68K |
| LCSC Part # | C4013455 |
| Package | 2010 |
| Customer # | |
| Key Attributes | RES 68kΩ ±1% 1.25W 2010 |
| Description | 68kΩ 1.25W ±100ppm/℃ Thick Film Resistor ±1% 2010 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Package | 2010 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
200 
200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1103 | $ 0.55 |
50+ | $ 0.108 | $ 5.40 |
150+ | $ 0.1064 | $ 15.96 |
500+ | $ 0.1049 | $ 52.45 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$