Images are for reference only
EDA Models

XIAMEN FARATRONIC C242G152J20C000

Manufacturer
Mfr. Part #
C242G152J20C000
LCSC Part #
C401277
Package
Through Hole,P=5mm
Customer #
Key Attributes
CAP FILM 1.5nF ±5% 400V TH
Description
1.5nF ±5% 400V Film Capacitor Through Hole P=5mm
Datasheet pdf icon XIAMEN FARATRONIC C242G152J20C000

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Thin Film Capacitors
Manufacturer XIAMEN FARATRONIC
Package Through Hole,P=5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon XIAMEN FARATRONIC C242G152J20C000
EDA Models

Additional Information

Type Details
Minimum 10
Multiple 10
Standard Packaging 1000
Sales Unit Piece
In-Stock: 280
280 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
10+
$ 0.0603 $ 0.60
100+
$ 0.0477 $ 4.77
300+
$ 0.0414 $ 12.42
1,000+
$ 0.0366 $ 36.60
5,000+
$ 0.0328 $ 164.00
10,000+
$ 0.031 $ 310.00
Standard Packaging 1000/Full Bag
Better price for more quantity?
$