MEIHUA MHL5019EGTD
| Manufacturer | MEIHUAAsian Brands |
| MPN | MHL5019EGTD |
| LCSC Part # | C401109 |
| Packaging | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | LED RED, YELLOW GREEN FROSTED WHITE LENS TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | MEIHUA | |
| Packaging | Through Hole,D=5mm | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2.1V;2.2V | |
| Operating Temperature | -25℃~+85℃ | |
| Wavelength - Dominant | 622nm;570nm | |
| Diode Configuration | Common Cathode | |
| Luminous Intensity | 20mcd;30mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 632nm;572nm | |
| Lens Color | Frosted White Lens | |
| Viewing Angle | 120° | |
| Illumination Color | Red, Yellow Green | |
| Lamp Holder Type | 5mm round lamp head | |
| Power(Watts) | 85mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
5mm diameter package Designed for high-brightness applications The series specially designed for applications requiring higher brightness. Superior performance in indoor environment. Emitted color:
- Red: HI.EFFI RED
- Yellow Green: Yellow Green Chips materials:
- Red HI.EFFI RED: AlGaInP/GaAs
- Yellow Green: GaP/GaP Lens Type WHITE DIFFUSED
Features
AI Translation
- High reliability and stability
- High intensity and reliability
- High quality, low power consumption, and low cost
- High quality, Low power requirement and low cost
- IC compatible, easy assembly
- IC compatible, Easy assembly
- RoHS compliant
- ROHS COMPLIANC
- Lead-free product
- Pb FREE PRODUCTS
- ESD withstand voltage: 400V (HBM)
- ESD 400V(HBM).
In-Stock: 11,945
11,945 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1004$ 0.0954 | $ 0.48 |
| 50+ | $ 0.0801$ 0.0761 | $ 3.81 |
| 150+ | $ 0.07$ 0.0665 | $ 9.98 |
| 1,000+ | $ 0.0555$ 0.0528 | $ 52.80 |
| 2,000+ | $ 0.0494$ 0.0470 | $ 94.00 |
| 5,000+ | $ 0.0464$ 0.0441 | $ 220.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | MEIHUA | |
| Packaging | Through Hole,D=5mm | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2.1V;2.2V | |
| Operating Temperature | -25℃~+85℃ | |
| Wavelength - Dominant | 622nm;570nm | |
| Diode Configuration | Common Cathode | |
| Luminous Intensity | 20mcd;30mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 632nm;572nm | |
| Lens Color | Frosted White Lens | |
| Viewing Angle | 120° | |
| Illumination Color | Red, Yellow Green | |
| Lamp Holder Type | 5mm round lamp head | |
| Power(Watts) | 85mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
5mm diameter package Designed for high-brightness applications The series specially designed for applications requiring higher brightness. Superior performance in indoor environment. Emitted color:
- Red: HI.EFFI RED
- Yellow Green: Yellow Green Chips materials:
- Red HI.EFFI RED: AlGaInP/GaAs
- Yellow Green: GaP/GaP Lens Type WHITE DIFFUSED
Features
AI Translation
- High reliability and stability
- High intensity and reliability
- High quality, low power consumption, and low cost
- High quality, Low power requirement and low cost
- IC compatible, easy assembly
- IC compatible, Easy assembly
- RoHS compliant
- ROHS COMPLIANC
- Lead-free product
- Pb FREE PRODUCTS
- ESD withstand voltage: 400V (HBM)
- ESD 400V(HBM).
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



