AWINIC(Shanghai Awinic Tech) AW8623DNR
| Manufacturer | AWINIC(Shanghai Awinic Tech)Asian Brands |
| MPN | AW8623DNR |
| LCSC Part # | C401026 |
| Packaging | DFN-10(3x3) |
| Customer # | |
| Key Attributes | AW8623 Low Power F0 Detect and Tracking LRA/ERM Haptic Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Packaging | DFN-10(3x3) | |
| Input Logic Level - Low | 500mV | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 1mA | |
| Input Logic Level - High | 1.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~5.5V | |
| Driven Configuration | Full-Bridge | |
| Current - Output Low(IOL) | - | |
| Rise Time | - | |
| Fall Time | - | |
| Current - Output High(IOH) | - | |
| Features | Under Voltage Protection;Enable shutdown;Short Circuit Protection;Overtemperature protection (OTP) | |
| Load Type | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AW8623 is a single chip, low cost H-bridge haptic driver IC that integrates configurable automatic overdrive and brake function, up to 8KB waveform memory, and supports real time playback, memory playback and hardware trigger playback with fast startup time. All these make it an ideal candidate for haptic driver. The internal F0 detect function can trace the actual F0 frequency after LRA delivered to customs or after LRA mounted in the mobile, which can keep a strong vibration under all circumstances. The software configurable automatic overdrive and brake process incorporating with the internal waveform memory and a variety of playback modes makes the control of complex haptic effects economical, simple and flexible. AW8623 supplies Short Circuit Protection, OverTemperature Protection and Under-Voltage Protection for robust operation. AW8623 features configurable automatically switch to standby mode to help reduce power consumption. The RSTN pin provides further power saving by fully shut down the whole device. The dedicated interrupt output pin can detect real time FIFO status and the error status of the chip.
Features
- 1MHz I2C Bus Control (Address 0x5A) F0 detect option
- F0 tracking option
- Automatic Overdrive and Braking
- Resistance-Based LRA Diagnostics
- Drive signal monitor for LRA protect
- Drive Compensation Over Battery Discharge
- Integrated 8-KByte Internal Waveform Memory
- Up to 4-KByte configurable FIFO Interface
- Three playback mode: Real time playback, memory playback and hardware trigger playback
- Support automatically switch to standby mode
- Standby current: 8μA
- Shutdown current: 0.5μA
- 3V to 5.5V Supply Voltage Range
- Short-Circuit Protection, Over-Temperature Protection, Under-Voltage Protection
- DFN 3X3-10L package
Applications
- Tablets
- Wearable Devices
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6938 | $ 0.69 |
| 10+ | $ 0.5629 | $ 5.63 |
| 30+ | $ 0.4958 | $ 14.87 |
| 100+ | $ 0.4303 | $ 43.03 |
| 500+ | $ 0.3914 | $ 195.70 |
| 1,000+ | $ 0.3711 | $ 371.10 |
Standard Packaging6000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Packaging | DFN-10(3x3) | |
| Input Logic Level - Low | 500mV | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 1mA | |
| Input Logic Level - High | 1.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~5.5V | |
| Driven Configuration | Full-Bridge | |
| Current - Output Low(IOL) | - | |
| Rise Time | - | |
| Fall Time | - | |
| Current - Output High(IOH) | - | |
| Features | Under Voltage Protection;Enable shutdown;Short Circuit Protection;Overtemperature protection (OTP) | |
| Load Type | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AW8623 is a single chip, low cost H-bridge haptic driver IC that integrates configurable automatic overdrive and brake function, up to 8KB waveform memory, and supports real time playback, memory playback and hardware trigger playback with fast startup time. All these make it an ideal candidate for haptic driver. The internal F0 detect function can trace the actual F0 frequency after LRA delivered to customs or after LRA mounted in the mobile, which can keep a strong vibration under all circumstances. The software configurable automatic overdrive and brake process incorporating with the internal waveform memory and a variety of playback modes makes the control of complex haptic effects economical, simple and flexible. AW8623 supplies Short Circuit Protection, OverTemperature Protection and Under-Voltage Protection for robust operation. AW8623 features configurable automatically switch to standby mode to help reduce power consumption. The RSTN pin provides further power saving by fully shut down the whole device. The dedicated interrupt output pin can detect real time FIFO status and the error status of the chip.
Features
- 1MHz I2C Bus Control (Address 0x5A) F0 detect option
- F0 tracking option
- Automatic Overdrive and Braking
- Resistance-Based LRA Diagnostics
- Drive signal monitor for LRA protect
- Drive Compensation Over Battery Discharge
- Integrated 8-KByte Internal Waveform Memory
- Up to 4-KByte configurable FIFO Interface
- Three playback mode: Real time playback, memory playback and hardware trigger playback
- Support automatically switch to standby mode
- Standby current: 8μA
- Shutdown current: 0.5μA
- 3V to 5.5V Supply Voltage Range
- Short-Circuit Protection, Over-Temperature Protection, Under-Voltage Protection
- DFN 3X3-10L package
Applications
- Tablets
- Wearable Devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



