LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AWINIC(Shanghai Awinic Tech) AW32905FCR product image
  • AW32905FCR thumbnail 1
  • AW32905FCR thumbnail 2
  • AW32905FCR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

AWINIC(Shanghai Awinic Tech) AW32905FCRRoHS

Manufacturer
MPN
AW32905FCR
LCSC Part #
C401023
Packaging
FCQFN-12(1.3x1.8)
Customer #
Key Attributes
Over-Voltage Protection Load Switch with Surge Protection
Datasheetpdf iconAWINIC(Shanghai Awinic Tech) AW32905FCR
In-Stock: 3,400
3,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2844$ 1.42
50+$ 0.2241$ 11.21
150+$ 0.1982$ 29.73
500+$ 0.166$ 83.00
3,000+$ 0.1463$ 438.90
6,000+$ 0.1377$ 826.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerAWINIC(Shanghai Awinic Tech)
PackagingFCQFN-12(1.3x1.8)
Operating Temperature-40℃~+85℃
FeaturesOvercurrent Protection;Overvoltage protection;Over temperature protection;Under-voltage lockout;Output discharge function;Integrated charge pump
number of channels1
Maximum Continuous Current5A
Control Input LogicActive Low
RDS(on)27mΩ
Operating Voltage3V~28V
TypeLoad Switch

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AW329xx family OVP load switch features surge protection, an internal clamp circuit protects the device from surge voltages up to 120V. The AW329xx features an ultra-low 27mΩ (typ.) Rdson nFET load switch. When input voltage exceeds the OVP threshold, the switch is turned off very fast to prevent damage to the protected downstream devices. The IN pin is capable of withstanding fault voltages up to 29VDC. The default OVP threshold is 5.95V (AW32901), 6.2V (AW32902), 6.8V (AW32905), 9.98V (AW32909), 10.5V (AW32910) and 14V (AW32912), the OVP threshold can be adjusted from 4V to 20V through external OVLO pin. The device features an open-drain output ACOK (overline), when the absolute value of N_UVLO is less than the absolute value of N which is less than the absolute value of N_OVLO and the switch is on, ACOK (overline) will be driven low to indicate a good power input, otherwise it is high impedance. This device features over-temperature protection that prevents itself from thermal damaging. The AW329xx is available in a RoHS compliant 1.3mm×1.8mm FCQFN-12 package.

Features

AI Translation
  • Highly reliable 1.3mm × 1.8mm FCQFN-12 package
  • Surge protection V IEC 61000-4-5: > 120V
  • Integrated low Rdson nFET switch: typical 27mΩ
  • 5A continuous current capability
  • Default Over-Voltage Protection (OVP) threshold AW32901: 5.95V AW32902: 6.2V AW32905: 6.8V AW32909: 9.98V AW32910: 10.5V AW32912: 14V
  • OVP threshold adjustable range: 4V to 20V
  • Input system ESD protection IEC 61000-4-2 Contact discharge: ±8kV
  • V IEC 61000-4-2 Air gap discharge: ±15kV
  • Input maximum voltage rating: 29VDC
  • Fast turn-off response: typical 50ns
  • Over-Temperature Protection (OTP)
  • Under-Voltage Lockout (UVLO)

Applications

AI Translation
  • Smartphones
  • Tablets
  • Charging Ports