AWINIC(Shanghai Awinic Tech) AW20036QNR
| Manufacturer |
AWINIC(Shanghai Awinic Tech)
Asian Brands |
| Mfr. Part # | AW20036QNR |
| LCSC Part # | C401019 |
| Package | QFN-32-EP(4x4) |
| Customer # | |
| Key Attributes | 3x12 MATRIX LED DRIVER WITH AUTO BREATH |
| Description | 3.8MHz~4.2MHz 3 160mA 2.4V~5.5V QFN-32-EP(4x4) LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Package | QFN-32-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
In-Stock:
929
929
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6752 | $ 0.68 |
10+ | $ 0.544 | $ 5.44 |
30+ | $ 0.4784 | $ 14.35 |
100+ | $ 0.4128 | $ 41.28 |
500+ | $ 0.3728 | $ 186.40 |
1,000+ | $ 0.3536 | $ 353.60 |
Standard Packaging 6000/Full
Reel | ||
Better price for more quantity?
$