3PEAK TPV811S-4LTR
| Manufacturer |
3PEAK
Asian Brands |
| Mfr. Part # | TPV811S-4LTR |
| LCSC Part # | C400850 |
| Package | SOT-143-4 |
| Customer # | |
| Key Attributes | Low Voltage Supervisory Circuit with Manual Reset |
| Description | 200ms Active Low 1V~5.5V 1 SOT-143-4 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | 3PEAK | |
| Package | SOT-143-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,710
2,710
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0678 | $ 0.68 |
100+ | $ 0.0524 | $ 5.24 |
300+ | $ 0.0447 | $ 13.41 |
3,000+ | $ 0.039 | $ 117.00 |
6,000+ | $ 0.0344 | $ 206.40 |
9,000+ | $ 0.032 | $ 288.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$