Kailh CPG1511F01S04
| Manufacturer | KailhAsian Brands |
| MPN | CPG1511F01S04 |
| LCSC Part # | C400226 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 80,000,000 Cycles Red switch 2 45gf@±10gf Through Hole Pushbutton Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Kailh | |
| Packaging | Through Hole | |
| Life | 80,000,000 Cycles | |
| Operating Temperature | -10℃~+70℃ | |
| Axis Type | Red switch | |
| Conduction Travel | 1.8mm | |
| Number of Pins | 2 | |
| Operating Force | 45gf@±10gf |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Kailh | |
| Packaging | Through Hole | |
| Life | 80,000,000 Cycles | |
| Operating Temperature | -10℃~+70℃ | |
| Axis Type | Red switch | |
| Conduction Travel | 1.8mm | |
| Number of Pins | 2 | |
| Operating Force | 45gf@±10gf |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C400226 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



