LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX14783EESA+ product image
  • MAX14783EESA+ thumbnail 1
  • MAX14783EESA+ thumbnail 2
  • MAX14783EESA+ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX14783EESA+RoHS

Manufacturer
MPN
MAX14783EESA+
LCSC Part #
C400154
Packaging
SO-8
Customer #
Key Attributes
3V~5.5V powered 42Mbps transceiver
Datasheetpdf iconMAXIM MAX14783EESA+
In-Stock: 130
130 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2863$ 1.29
10+$ 1.0809$ 10.81
30+$ 0.9684$ 29.05
100+$ 0.8413$ 84.13
500+$ 0.7109$ 355.45
1,000+$ 0.6848$ 684.80
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMAXIM
PackagingSO-8
Voltage - Supply3V~5.5V
TypeTransceiver
Data Rate42Mbps
Operating Temperature-40℃~+85℃
Number of Nodes32
ESD Protect±35kV
Number of Drivers1
DuplexHalf-Duplex
FeaturesTx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Low-power mode;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current4mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The MAX14783E is a half- duplex RS- 485/422 transceiver that operates at either 3.3V or 5V rails with high ±35kV ESD performance and up to 42Mbps data rate. The device is optimized for high speeds over extended cable runs while maximizing tolerance to noise. The MAX14783E is available in 8- pin μMAX, 8- pin SO, and 8- pin TDFN- EP packages. The device in the TDFN- EP package operates over the - 40℃ to +125℃ temperature range. The MAX14783E in the μMAX and SO packages operates over the - 40℃ to +85℃ and - 40℃ to +125℃ temperature ranges.

Features

AI Translation
  • Integrated Protection Increases Robustness
  • High ESD Protection ±35kV HBM ESD per JEDEC JS- 001- 2012
  • ±20kV Air Gap per IEC 61000- 4- 2
  • ±12kV Contact ESD per IEC 61000- 4- 2
  • Short- Circuit Protected Outputs
  • True Fail- Safe Receiver Prevents False Transition on Receiver Input Short or Open Events
  • Hot- Swap Capability Eliminates False Transitions During Power- Up or Hot Insertion
  • 3V to 5.5V Supply Voltage Range
  • High- Speed Data Rates up to 42Mbps
    • 40℃ to +125℃ Operating Temperature
  • Allows Up to 32 Transceivers on the Bus
  • Low 10μA (max) Shutdown Current for Lower Power Consumption

Applications

AI Translation
  • Motion Controllers
  • Field Bus Networks
  • Encoder Interfaces
  • Backplane Busses