LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AF0805FR-074M7L product image
Images for reference only

YAGEO AF0805FR-074M7LRoHS

Manufacturer
YAGEOAsian Brands
MPN
AF0805FR-074M7L
LCSC Part #
C4001216
Packaging
0805
Customer #
Key Attributes
RES 4.7MΩ ±1% 125mW 0805
Datasheetpdf iconYAGEO AF0805FR-074M7L
In-Stock: 4,450
4,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0046$ 0.23
500+$ 0.0045$ 2.25
5,000+$ 0.0044$ 22.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Resistance4.7MΩ
Power(Watts)125mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece