Kyocera AVX TPSD476K016R0080
| Manufacturer | |
| Mfr. Part # | TPSD476K016R0080 |
| LCSC Part # | C400103 |
| Package | CASE-D-7343-31(mm) |
| Customer # | |
| Key Attributes | CAP TANT 47uF ±10% 16V CASE-D-7343 |
| Description | 47uF ±10% 16V Tantalum Capacitors 80mΩ@100kHz CASE-D-7343 |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | CASE-D-7343-31(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
501
501
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1488 | $ 1.15 |
10+ | $ 0.9509 | $ 9.51 |
30+ | $ 0.8424 | $ 25.27 |
100+ | $ 0.718 | $ 71.80 |
500+ | $ 0.6637 | $ 331.85 |
1,000+ | $ 0.6398 | $ 639.80 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$